
AM7966N | |
|---|---|
DigiKey Part Number | 5318-AM7966N-ND |
Manufacturer | |
Manufacturer Product Number | AM7966N |
Description | MOSFET 2N-CH 60V 6.8A DFN5X6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.8A (Ta), 19A (Tc) 2.5W (Ta), 19W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A (Ta), 19A (Tc) | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 854pF @ 15V | |
Power - Max | 2.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (5x6) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,04400 € | 20,44 € |
| 100 | 1,83950 € | 183,95 € |
| 500 | 1,43074 € | 715,37 € |
| 1.000 | 1,17526 € | 1.175,26 € |
| 3.000 | 1,02196 € | 3.065,88 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

