
AM7930N | |
|---|---|
DigiKey Part Number | 5318-AM7930N-ND |
Manufacturer | |
Manufacturer Product Number | AM7930N |
Description | MOSFET 2N-CH 30V 15A DFN5X6 |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01000 € | 10,10 € |
| 100 | 0,90840 € | 90,84 € |
| 500 | 0,70648 € | 353,24 € |
| 1.000 | 0,58032 € | 580,32 € |
| 3.000 | 0,50463 € | 1.513,89 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

