
AM7542C | |
|---|---|
DigiKey Part Number | 5318-AM7542C-ND |
Manufacturer | |
Manufacturer Product Number | AM7542C |
Description | MOSFET N/P-CH 40V 6.9A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.9A (Ta), 6.6A (Ta) 2.5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A (Ta), 6.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V, 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1506pF @ 15V, 1264pF @ 15V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (5x6) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,58090 € | 58,09 € |
| 500 | 0,45182 € | 225,91 € |
| 1.000 | 0,37113 € | 371,13 € |
| 3.000 | 0,32273 € | 968,19 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

