
AM7532C | |
|---|---|
DigiKey Part Number | 5318-AM7532C-ND |
Manufacturer | |
Manufacturer Product Number | AM7532C |
Description | MOSFET N/P-CH 30V DFN5X6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 38A (Tc) 2.5W (Ta) Surface Mount 8-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 38A (Tc) | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-DFN (5x5) |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,59760 € | 59,76 € |
| 500 | 0,46480 € | 232,40 € |
| 1.000 | 0,38180 € | 381,80 € |
| 3.000 | 0,33200 € | 996,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

