
AM7510C | |
|---|---|
DigiKey Part Number | 5318-AM7510C-ND |
Manufacturer | |
Manufacturer Product Number | AM7510C |
Description | MOSFET N/P-CH 100V DFN5X6 |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.8A (Ta) 2.1W (Ta) Surface Mount 8-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A (Ta) | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-DFN (5x5) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,66930 € | 66,93 € |
| 500 | 0,52056 € | 260,28 € |
| 1.000 | 0,42761 € | 427,61 € |
| 3.000 | 0,37183 € | 1.115,49 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

