
AM7491P | |
|---|---|
DigiKey Part Number | 5318-AM7491P-ND |
Manufacturer | |
Manufacturer Product Number | AM7491P |
Description | MOSFET P-CH 150V 20A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,25900 € | 22,59 € |
| 100 | 2,03320 € | 203,32 € |
| 500 | 1,58136 € | 790,68 € |
| 1.000 | 1,29897 € | 1.298,97 € |
| 3.000 | 1,12954 € | 3.388,62 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

