
AM7462N | |
|---|---|
DigiKey Part Number | 5318-AM7462N-ND |
Manufacturer | |
Manufacturer Product Number | AM7462N |
Description | MOSFET N-CH 60V 13A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta) 5W (Ta) Surface Mount 8-DFN (5.2x5.55) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2086 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5.2x5.55) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 10.4A, 10V |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48700 € | 14,87 € |
| 100 | 1,33860 € | 133,86 € |
| 500 | 1,04112 € | 520,56 € |
| 1.000 | 0,85521 € | 855,21 € |
| 3.000 | 0,74366 € | 2.230,98 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

