
AM7453P | |
|---|---|
DigiKey Part Number | 5318-AM7453P-ND |
Manufacturer | |
Manufacturer Product Number | AM7453P |
Description | MOSFET P-CH 100V 68.4A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03600 € | 10,36 € |
| 100 | 0,93230 € | 93,23 € |
| 500 | 0,72508 € | 362,54 € |
| 1.000 | 0,59560 € | 595,60 € |
| 3.000 | 0,51791 € | 1.553,73 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

