
AM7451P | |
|---|---|
DigiKey Part Number | 5318-AM7451P-ND |
Manufacturer | |
Manufacturer Product Number | AM7451P |
Description | MOSFET P-CH 50V 60A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,96820 € | 96,82 € |
| 500 | 0,75302 € | 376,51 € |
| 1.000 | 0,61856 € | 618,56 € |
| 3.000 | 0,53788 € | 1.613,64 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

