
AM7446NA | |
|---|---|
DigiKey Part Number | 5318-AM7446NA-ND |
Manufacturer | |
Manufacturer Product Number | AM7446NA |
Description | MOSFET N-CH 40V 25A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta) 5W (Ta) Surface Mount 8-DFN (5.2x5.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2829 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5.2x5.55) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,95610 € | 95,61 € |
| 500 | 0,74366 € | 371,83 € |
| 1.000 | 0,61087 € | 610,87 € |
| 3.000 | 0,53119 € | 1.593,57 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

