
AM7430N | |
|---|---|
DigiKey Part Number | 5318-AM7430N-ND |
Manufacturer | |
Manufacturer Product Number | AM7430N |
Description | MOSFET N-CH 30V 16A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 5W (Ta) Surface Mount 8-DFN (5.2x5.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @12.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1456 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5.2x5.55) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,81280 € | 81,28 € |
| 500 | 0,63212 € | 316,06 € |
| 1.000 | 0,51924 € | 519,24 € |
| 3.000 | 0,45151 € | 1.354,53 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

