
AM7407P | |
|---|---|
DigiKey Part Number | 5318-AM7407P-ND |
Manufacturer | |
Manufacturer Product Number | AM7407P |
Description | MOSFET P-CH 100V 54A DFM5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,60800 € | 26,08 € |
| 100 | 2,34780 € | 234,78 € |
| 500 | 1,82608 € | 913,04 € |
| 1.000 | 1,50001 € | 1.500,01 € |
| 3.000 | 1,30435 € | 3.913,05 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

