
AM7403P | |
|---|---|
DigiKey Part Number | 5318-AM7403P-ND |
Manufacturer | |
Manufacturer Product Number | AM7403P |
Description | MOSFET P-CH 200V 4A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,25400 € | 32,54 € |
| 100 | 2,92870 € | 292,87 € |
| 500 | 2,27790 € | 1.138,95 € |
| 1.000 | 1,87114 € | 1.871,14 € |
| 3.000 | 1,62708 € | 4.881,24 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

