
AM7381P | |
|---|---|
DigiKey Part Number | 5318-AM7381P-ND |
Manufacturer | |
Manufacturer Product Number | AM7381P |
Description | MOSFET P-CH 80V 4.3A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount DFN3x3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3x3 | |
Package / Case |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50600 € | 15,06 € |
| 100 | 1,35540 € | 135,54 € |
| 500 | 1,05424 € | 527,12 € |
| 1.000 | 0,86598 € | 865,98 € |
| 3.000 | 0,75303 € | 2.259,09 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

