
AM7372N | |
|---|---|
DigiKey Part Number | 5318-AM7372N-ND |
Manufacturer | |
Manufacturer Product Number | AM7372N |
Description | MOSFET N-CH 60V 30A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 30A (Tc) 3.5W (Ta), 22W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 484 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 22W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,29016 € | 290,16 € |
| 3.000 | 0,25232 € | 756,96 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

