
AM7352N | |
|---|---|
DigiKey Part Number | 5318-AM7352N-ND |
Manufacturer | |
Manufacturer Product Number | AM7352N |
Description | MOSFET N-CH 40V 44A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96800 € | 9,68 € |
| 100 | 0,87140 € | 87,14 € |
| 500 | 0,67772 € | 338,86 € |
| 1.000 | 0,55670 € | 556,70 € |
| 3.000 | 0,48409 € | 1.452,27 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

