
AM7336N | |
|---|---|
DigiKey Part Number | 5318-AM7336N-ND |
Manufacturer | |
Manufacturer Product Number | AM7336N |
Description | MOSFET N-CH 30V 40A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.2A (Ta) 3.5W (Ta) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 13.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2238 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,42762 € | 213,81 € |
| 1.000 | 0,35126 € | 351,26 € |
| 3.000 | 0,30544 € | 916,32 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

