
AM7335P | |
|---|---|
DigiKey Part Number | 5318-AM7335P-ND |
Manufacturer | |
Manufacturer Product Number | AM7335P |
Description | MOSFET P-CH 30V 50A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,55670 € | 55,67 € |
| 500 | 0,43300 € | 216,50 € |
| 1.000 | 0,35568 € | 355,68 € |
| 3.000 | 0,30928 € | 927,84 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

