
AM7333P | |
|---|---|
DigiKey Part Number | 5318-AM7333P-ND |
Manufacturer | |
Manufacturer Product Number | AM7333P |
Description | MOSFET P-CH 30V 10.9A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,24435 € | 244,35 € |
| 3.000 | 0,21248 € | 637,44 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

