
AM7328N | |
|---|---|
DigiKey Part Number | 5318-AM7328N-ND |
Manufacturer | |
Manufacturer Product Number | AM7328N |
Description | MOSFET N-CH 80V 50A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,70190 € | 70,19 € |
| 500 | 0,54594 € | 272,97 € |
| 1.000 | 0,44846 € | 448,46 € |
| 3.000 | 0,38996 € | 1.169,88 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

