
AM7321P | |
|---|---|
DigiKey Part Number | 5318-AM7321P-ND |
Manufacturer | |
Manufacturer Product Number | AM7321P |
Description | MOSFET P-CH 20V 34.7A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,29100 € | 12,91 € |
| 100 | 1,16180 € | 116,18 € |
| 500 | 0,90364 € | 451,82 € |
| 1.000 | 0,74227 € | 742,27 € |
| 3.000 | 0,64545 € | 1.936,35 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

