
AM7320N | |
|---|---|
DigiKey Part Number | 5318-AM7320N-ND |
Manufacturer | |
Manufacturer Product Number | AM7320N |
Description | MOSFET N-CH 20V 70A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 25A (Ta), 70A (Tc) 3.5W (Ta), 63W (Tc) Surface Mount DFN3x3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 400mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8742 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.5W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3x3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 17.8A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,26300 € | 26,30 € |
| 500 | 0,20452 € | 102,26 € |
| 1.000 | 0,16799 € | 167,99 € |
| 3.000 | 0,14608 € | 438,24 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

