
AM7153P | |
|---|---|
DigiKey Part Number | 5318-AM7153P-ND |
Manufacturer | |
Manufacturer Product Number | AM7153P |
Description | MOSFET P-CH 150V 1.4A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,83660 € | 83,66 € |
| 500 | 0,65072 € | 325,36 € |
| 1.000 | 0,53451 € | 534,51 € |
| 3.000 | 0,46479 € | 1.394,37 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

