
AM7100N | |
|---|---|
DigiKey Part Number | 5318-AM7100N-ND |
Manufacturer | |
Manufacturer Product Number | AM7100N |
Description | MOSFET N-CH 100V 6.2A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,60510 € | 60,51 € |
| 500 | 0,47064 € | 235,32 € |
| 1.000 | 0,38661 € | 386,61 € |
| 3.000 | 0,33618 € | 1.008,54 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

