
AM6930N | |
|---|---|
DigiKey Part Number | 5318-AM6930N-ND |
Manufacturer | |
Manufacturer Product Number | AM6930N |
Description | MOSFET N-CH 30V 6.8A SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.8A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 439 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 5A, 10V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,77400 € | 7,74 € |
| 100 | 0,50420 € | 50,42 € |
| 500 | 0,38770 € | 193,85 € |
| 1.000 | 0,35008 € | 350,08 € |
| 2.500 | 0,31238 € | 780,95 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

