
AM4N65P | |
|---|---|
DigiKey Part Number | 5318-AM4N65P-ND |
Manufacturer | |
Manufacturer Product Number | AM4N65P |
Description | MOSFET N-CH 650V 4A TO-220 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 50 | 1,18600 € | 59,30 € |
| 100 | 0,95540 € | 95,54 € |
| 500 | 0,82362 € | 411,81 € |
| 1.000 | 0,65890 € | 658,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

