
AM4998N | |
|---|---|
DigiKey Part Number | 5318-AM4998N-ND |
Manufacturer | |
Manufacturer Product Number | AM4998N |
Description | MOSFET 2N-CH 30V 6.5A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.7A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 0.5V @ 250µA (Min) |
Manufacturer Analog Power Inc. | Gate Charge (Qg) (Max) @ Vgs 9nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 641pF @ 15V |
Part Status Active | Power - Max 2.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C 6.7A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 32mOhm @ 5.3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,29016 € | 290,16 € |
| 2.500 | 0,25232 € | 630,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

