
AM4920N | |
|---|---|
DigiKey Part Number | 5318-AM4920N-ND |
Manufacturer | |
Manufacturer Product Number | AM4920N |
Description | MOSFET N-CH 30V 6.5A SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 5.5A, 10V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,35860 € | 35,86 € |
| 500 | 0,27888 € | 139,44 € |
| 1.000 | 0,22908 € | 229,08 € |
| 2.500 | 0,19920 € | 498,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

