
AM4902N | |
|---|---|
DigiKey Part Number | 5318-AM4902N-ND |
Manufacturer | |
Manufacturer Product Number | AM4902N |
Description | MOSFET 2N-CH 60V 6.4A SO-8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.4A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460pF @ 15V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,43030 € | 43,03 € |
| 500 | 0,33466 € | 167,33 € |
| 1.000 | 0,27489 € | 274,89 € |
| 2.500 | 0,23904 € | 597,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

