
AM4874N | |
|---|---|
DigiKey Part Number | 5318-AM4874NTR-ND |
Manufacturer | |
Manufacturer Product Number | AM4874N |
Description | MOSFET N-CH 30V 16.8A SOIC-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.8A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1456 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Strip: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18060 € | 451,50 € |
| 5.000 | 0,17158 € | 857,90 € |
| Unit Price without VAT: | 0,18060 € |
|---|---|
| Unit Price with VAT: | 0,21491 € |

