
AM4599C | |
|---|---|
DigiKey Part Number | 5318-AM4599C-ND |
Manufacturer | |
Manufacturer Product Number | AM4599C |
Description | MOSFET N/P-CH 60V 7.8A SOIC-8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.7A (Ta), 4.3A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.7A (Ta), 4.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5.4A, 10V, 57mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V, 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465pF @ 15V, 1817pF @ 15V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-SO |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,96820 € | 96,82 € |
| 500 | 0,75302 € | 376,51 € |
| 1.000 | 0,61856 € | 618,56 € |
| 2.500 | 0,53788 € | 1.344,70 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

