
AM4536C | |
|---|---|
DigiKey Part Number | 5318-AM4536C-ND |
Manufacturer | |
Manufacturer Product Number | AM4536C |
Description | MOSFET N/P-CH 30V 7.1A SOIC-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.1A (Ta), 6A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A (Ta), 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.7A, 10V, 39mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 4.5V, 19nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 519pF @ 15V, 597pF @ 15V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-SO |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,82300 € | 82,30 € |
| 500 | 0,64008 € | 320,04 € |
| 1.000 | 0,52577 € | 525,77 € |
| 2.500 | 0,45720 € | 1.143,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

