
AM4502C | |
|---|---|
DigiKey Part Number | 5318-AM4502C-ND |
Manufacturer | |
Manufacturer Product Number | AM4502C |
Description | MOSFET N/P-CH 30V 9.4A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.4A (Ta), 7.9A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 7.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1456pF @ 15V, 1934pF @ 15V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-SO |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,41150 € | 41,15 € |
| 500 | 0,32004 € | 160,02 € |
| 1.000 | 0,26290 € | 262,90 € |
| 3.000 | 0,22860 € | 685,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

