N-Channel 100 V 5.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4490N

DigiKey Part Number
5318-AM4490NTR-ND
Manufacturer
Manufacturer Product Number
AM4490N
Description
MOSFET N-CH 100V 5.2A SOIC-8
Customer Reference
Detailed Description
N-Channel 100 V 5.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 4.5 V
Packaging
Strip
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
92mOhm @ 3.3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Analog Power
FREE SHIPPING on orders of 50,99 € or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:2500
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2.5000,27888 €697,20 €
5.0000,26494 €1.324,70 €
Unit Price without VAT:0,27888 €
Unit Price with VAT:0,33187 €