
AM4463P | |
|---|---|
DigiKey Part Number | 5318-AM4463P-ND |
Manufacturer | |
Manufacturer Product Number | AM4463P |
Description | MOSFET P-CH 20V 12.7A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,79870 € | 79,87 € |
| 500 | 0,62124 € | 310,62 € |
| 1.000 | 0,51032 € | 510,32 € |
| 2.500 | 0,44375 € | 1.109,38 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

