
AM4461P | |
|---|---|
DigiKey Part Number | 5318-AM4461P-ND |
Manufacturer | |
Manufacturer Product Number | AM4461P |
Description | MOSFET P-CH 60V 5.1A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,74100 € | 74,10 € |
| 500 | 0,57636 € | 288,18 € |
| 1.000 | 0,47343 € | 473,43 € |
| 2.500 | 0,41168 € | 1.029,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

