
AM4441P | |
|---|---|
DigiKey Part Number | 5318-AM4441P-ND |
Manufacturer | |
Manufacturer Product Number | AM4441P |
Description | MOSFET P-CH 40V 11.1A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,58090 € | 58,09 € |
| 500 | 0,45182 € | 225,91 € |
| 1.000 | 0,37113 € | 371,13 € |
| 2.500 | 0,32272 € | 806,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

