
AM4433P | |
|---|---|
DigiKey Part Number | 5318-AM4433P-ND |
Manufacturer | |
Manufacturer Product Number | AM4433P |
Description | MOSFET P-CH 30V 7.1A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,19360 € | 19,36 € |
| 500 | 0,15060 € | 75,30 € |
| 1.000 | 0,12371 € | 123,71 € |
| 2.500 | 0,10758 € | 268,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

