
AM4427P | |
|---|---|
DigiKey Part Number | 5318-AM4427P-ND |
Manufacturer | |
Manufacturer Product Number | AM4427P |
Description | MOSFET P-CH 200V 1.6A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,29016 € | 290,16 € |
| 2.500 | 0,25232 € | 630,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

