
AM4419P | |
|---|---|
DigiKey Part Number | 5318-AM4419P-ND |
Manufacturer | |
Manufacturer Product Number | AM4419P |
Description | MOSFET P-CH 100V 3.2A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22590 € | 112,95 € |
| 1.000 | 0,18556 € | 185,56 € |
| 2.500 | 0,16136 € | 403,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

