
AM4415P | |
|---|---|
DigiKey Part Number | 5318-AM4415P-ND |
Manufacturer | |
Manufacturer Product Number | AM4415P |
Description | MOSFET P-CH 20V 16A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,95610 € | 95,61 € |
| 500 | 0,74366 € | 371,83 € |
| 1.000 | 0,61087 € | 610,87 € |
| 2.500 | 0,53119 € | 1.327,98 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

