
AM4413P | |
|---|---|
DigiKey Part Number | 5318-AM4413P-ND |
Manufacturer | |
Manufacturer Product Number | AM4413P |
Description | MOSFET P-CH 100V 6.5A SO-8 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,84720 € | 84,72 € |
| 500 | 0,65890 € | 329,45 € |
| 1.000 | 0,54124 € | 541,24 € |
| 2.500 | 0,47064 € | 1.176,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

