
AM4394N | |
|---|---|
DigiKey Part Number | 5318-AM4394N-ND |
Manufacturer | |
Manufacturer Product Number | AM4394N |
Description | MOSFET N-CH 150V 6.5A SOIC-8 |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 5.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4388 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 5.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 5.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,42762 € | 213,81 € |
| 1.000 | 0,35126 € | 351,26 € |
| 2.500 | 0,30544 € | 763,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

