
AM3932N | |
|---|---|
DigiKey Part Number | 5318-AM3932N-ND |
Manufacturer | |
Manufacturer Product Number | AM3932N |
Description | MOSFET N-CH 30V 3.5A TSOP-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,36310 € | 36,31 € |
| 500 | 0,28240 € | 141,20 € |
| 1.000 | 0,23197 € | 231,97 € |
| 3.000 | 0,20171 € | 605,13 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

