
AM3930N | |
|---|---|
DigiKey Part Number | 5318-AM3930N-ND |
Manufacturer | |
Manufacturer Product Number | AM3930N |
Description | MOSFET N-CH 30V 3.7A TSOP-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A (Ta) 1.15W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C 3.7A (Ta) |
Manufacturer Analog Power Inc. | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Packaging Bulk | Power - Max 1.15W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-TSOP |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,40630 € | 40,63 € |
| 500 | 0,31606 € | 158,03 € |
| 1.000 | 0,25963 € | 259,63 € |
| 3.000 | 0,22576 € | 677,28 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

