
AM3816N | |
|---|---|
DigiKey Part Number | 5318-AM3816N-ND |
Manufacturer | |
Manufacturer Product Number | AM3816N |
Description | MOSFET 2N-CH 20V 5.3A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 400mV @ 250µA |
Manufacturer Analog Power Inc. | Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 727pF @ 15V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 5.3A (Ta) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.3A, 4.5V |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,57370 € | 57,37 € |
| 500 | 0,44620 € | 223,10 € |
| 1.000 | 0,36652 € | 366,52 € |
| 3.000 | 0,31871 € | 956,13 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

