
AM3531C | |
|---|---|
DigiKey Part Number | 5318-AM3531C-ND |
Manufacturer | |
Manufacturer Product Number | AM3531C |
Description | MOSFET N/P-CH 30V TSOP-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A (Ta), 2.7A (Ta) 1.15W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 500mV @ 250µA |
Manufacturer Analog Power Inc. | Gate Charge (Qg) (Max) @ Vgs 8.7nC @ 4.5V, 9.3nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 641pF @ 15V, 630pF @ 15V |
Part Status Active | Power - Max 1.15W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta), 2.7A (Ta) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 58mOhm @ 2A, 4.5V, 112mOhm @ 2A, 4.5V |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,81280 € | 81,28 € |
| 500 | 0,63212 € | 316,06 € |
| 1.000 | 0,51924 € | 519,24 € |
| 3.000 | 0,45151 € | 1.354,53 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

