
AM3471P | |
|---|---|
DigiKey Part Number | 5318-AM3471P-ND |
Manufacturer | |
Manufacturer Product Number | AM3471P |
Description | MOSFET P-CH 100V 1.5A TSOP-6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,08900 € | 10,89 € |
| 100 | 0,98000 € | 98,00 € |
| 500 | 0,76226 € | 381,13 € |
| 1.000 | 0,62615 € | 626,15 € |
| 3.000 | 0,54447 € | 1.633,41 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

