
AM3459P | |
|---|---|
DigiKey Part Number | 5318-AM3459P-ND |
Manufacturer | |
Manufacturer Product Number | AM3459P |
Description | MOSFET P-CH -60V 2.1A TSOP-6 |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.1A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 310mOhm @ 2.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Part Status Active | Vgs (Max) ±20V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,16730 € | 16,73 € |
| 500 | 0,13016 € | 65,08 € |
| 1.000 | 0,10691 € | 106,91 € |
| 3.000 | 0,09296 € | 278,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

