
AM2393P | |
|---|---|
DigiKey Part Number | 5318-AM2393P-ND |
Manufacturer | |
Manufacturer Product Number | AM2393P |
Description | MOSFET P-CH -150V 1A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 150 V 1A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 5.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 388 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 5.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 880mOhm @ 1A, 10V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,43500 € | 14,35 € |
| 100 | 1,29080 € | 129,08 € |
| 500 | 1,00396 € | 501,98 € |
| 1.000 | 0,82467 € | 824,67 € |
| 3.000 | 0,71710 € | 2.151,30 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

